VS-6ESH06HM3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 009
Unit Price: 34,86000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,86172 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,70963 Kč
Datasheet
Diode 600 V 6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount TO-277A (SMPC)
TO-277A

VS-6ESH06HM3/86A

DigiKey Part Number
VS-6ESH06HM3/86AGITR-ND - Tape & Reel (TR)
VS-6ESH06HM3/86AGICT-ND - Cut Tape (CT)
VS-6ESH06HM3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6ESH06HM3/86A
Description
DIODE STANDARD 600V 6A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1021,64900 Kč216,49 Kč
10014,40880 Kč1 440,88 Kč
50011,30238 Kč5 651,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,79263 Kč14 688,95 Kč
3 0009,03243 Kč27 097,29 Kč
4 5008,64516 Kč38 903,22 Kč
7 5008,21005 Kč61 575,38 Kč
10 5007,95240 Kč83 500,20 Kč
15 0007,70214 Kč115 532,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč