Diode Array 1 Pair Common Cathode 40 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6CWQ04FN-M3

DigiKey Part Number
VS-6CWQ04FN-M3-ND
Manufacturer
Manufacturer Product Number
VS-6CWQ04FN-M3
Description
DIODE ARRAY SCHOTT 40V 3.5A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
3.5A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 797
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
7517,30240 Kč1 297,68 Kč
15015,50493 Kč2 325,74 Kč
52512,94396 Kč6 795,58 Kč
1 05011,83448 Kč12 426,20 Kč
2 02510,94644 Kč22 166,54 Kč
5 0259,93521 Kč49 924,43 Kč
10 0509,30475 Kč93 512,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč