
VS-6CWQ04FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6CWQ04FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-6CWQ04FNTR-M3CT-ND - Cut Tape (CT) 112-VS-6CWQ04FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ04FNTR-M3 |
Description | DIODE ARRAY SCHOTT 40V 3.5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 100 | 16,50860 Kč | 1 650,86 Kč |
| 500 | 13,02002 Kč | 6 510,01 Kč |
| 1 000 | 11,89768 Kč | 11 897,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,95371 Kč | 21 907,42 Kč |
| 4 000 | 10,16004 Kč | 40 640,16 Kč |
| 6 000 | 9,75581 Kč | 58 534,86 Kč |
| 10 000 | 9,30172 Kč | 93 017,20 Kč |
| 14 000 | 9,03286 Kč | 126 460,04 Kč |
| 20 000 | 8,89790 Kč | 177 958,00 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


