New Product
Diode 1200 V 5A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-4C05ET12S2LHM3

DigiKey Part Number
112-VS-4C05ET12S2LHM3TR-ND - Tape & Reel (TR)
112-VS-4C05ET12S2LHM3CT-ND - Cut Tape (CT)
112-VS-4C05ET12S2LHM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4C05ET12S2LHM3
Description
RECTIFIER, SILICON CARBIDE, 1200
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
1200 V
Mounting Type
Current - Average Rectified (Io)
5A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 5 A
Supplier Device Package
TO-263AB (D2PAK)
Speed
Zero Recovery Time > 500mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-4C05ET12S2L-M3Vishay General Semiconductor - Diodes Division734112-VS-4C05ET12S2L-M3CT-ND85,88000 KčParametric Equivalent
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1062,51100 Kč625,11 Kč
10044,06430 Kč4 406,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80034,42701 Kč27 541,61 Kč
1 60032,17918 Kč51 486,69 Kč
2 40031,03452 Kč74 482,85 Kč
4 00030,26862 Kč121 074,48 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč