Diode 1200 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3C20ET12S2L-M3

DigiKey Part Number
112-VS-3C20ET12S2L-M3TR-ND - Tape & Reel (TR)
112-VS-3C20ET12S2L-M3CT-ND - Cut Tape (CT)
112-VS-3C20ET12S2L-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3C20ET12S2L-M3
Description
DIODE SIL CARB 1200V 20A TO263AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
110 µA @ 1200 V
Capacitance @ Vr, F
73pF @ 800V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,24000 Kč189,24 Kč
10129,50000 Kč1 295,00 Kč
100103,06080 Kč10 306,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80084,20000 Kč67 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:189,24000 Kč
Unit Price with VAT:228,98040 Kč