


SE30DT12-M3/I | |
|---|---|
DigiKey Part Number | 112-SE30DT12-M3/ITR-ND - Tape & Reel (TR) 112-SE30DT12-M3/ICT-ND - Cut Tape (CT) 112-SE30DT12-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30DT12-M3/I |
Description | DIODE STANDARD 1200V 30A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount SMPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.29 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 41,68100 Kč | 416,81 Kč |
| 100 | 28,70640 Kč | 2 870,64 Kč |
| 500 | 23,16248 Kč | 11 581,24 Kč |
| 1 000 | 21,84632 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,28698 Kč | 38 573,96 Kč |
| 4 000 | 18,05707 Kč | 72 228,28 Kč |
| 6 000 | 17,43083 Kč | 104 584,98 Kč |
| 10 000 | 17,23148 Kč | 172 314,80 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



