
VS-2EGH02HM3_A/I | |
|---|---|
DigiKey Part Number | 112-VS-2EGH02HM3_A/ITR-ND - Tape & Reel (TR) 112-VS-2EGH02HM3_A/ICT-ND - Cut Tape (CT) 112-VS-2EGH02HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EGH02HM3_A/I |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EGH02HM3_A/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 6,20550 Kč | 620,55 Kč |
| 500 | 4,72530 Kč | 2 362,65 Kč |
| 1 000 | 4,24768 Kč | 4 247,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,60942 Kč | 11 550,14 Kč |
| 6 400 | 2,77860 Kč | 17 783,04 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










