
ESH1DHE3_A/H | |
|---|---|
DigiKey Part Number | 112-ESH1DHE3_A/HTR-ND - Tape & Reel (TR) 112-ESH1DHE3_A/HCT-ND - Cut Tape (CT) 112-ESH1DHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1DHE3_A/H |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 6,20130 Kč | 620,13 Kč |
| 500 | 4,72194 Kč | 2 360,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,08277 Kč | 5 548,99 Kč |
| 3 600 | 2,88385 Kč | 10 381,86 Kč |
| 5 400 | 2,88381 Kč | 15 572,57 Kč |
| 9 000 | 2,87487 Kč | 25 873,83 Kč |
| 12 600 | 2,86609 Kč | 36 112,73 Kč |
| 18 000 | 2,76281 Kč | 49 730,58 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |










