


VS-2EFH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EFH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-2EFH02-M3/ICT-ND - Cut Tape (CT) 112-VS-2EFH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EFH02-M3/I |
Description | DIODE STANDARD 200V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 500 | 3,95320 Kč | 1 976,60 Kč |
| 1 000 | 3,42883 Kč | 3 428,83 Kč |
| 2 000 | 3,19718 Kč | 6 394,36 Kč |
| 5 000 | 2,82268 Kč | 14 113,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,59111 Kč | 25 911,10 Kč |
| 20 000 | 2,20236 Kč | 44 047,20 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

