
MB6F | |
|---|---|
DigiKey Part Number | 1655-MB6FTR-ND - Tape & Reel (TR) 1655-MB6FCT-ND - Cut Tape (CT) 1655-MB6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB6F |
Description | BRIDGE RECT 1P 600V 500MA MBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package MBF |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52152 Kč | 760,76 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| 2 000 | 1,19006 Kč | 2 380,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02550 Kč | 5 127,50 Kč |
| 10 000 | 0,92356 Kč | 9 235,60 Kč |
| 15 000 | 0,87154 Kč | 13 073,10 Kč |
| 25 000 | 0,81308 Kč | 20 327,00 Kč |
| 35 000 | 0,77843 Kč | 27 245,05 Kč |
| 50 000 | 0,74475 Kč | 37 237,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





