Bridge Rectifier Single Phase Standard 600 V Surface Mount MBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB6F

DigiKey Part Number
3372-MB6FTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
MB6F
Description
BRIDGE RECT 1P 600V 800MA MBF
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount MBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
800 mA
Manufacturer
MDD
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Series
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
MBF
Voltage - Peak Reverse (Max)
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,49456 Kč24 945,60 Kč
Unit Price without VAT:2,49456 Kč
Unit Price with VAT:3,01842 Kč