
MMBZ5244BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5244BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5244BLT1GOSCT-ND - Cut Tape (CT) MMBZ5244BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5244BLT1G |
Description | DIODE ZENER 14V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5244BLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5244B TR PBFREE | Central Semiconductor Corp | 6 902 | 1514-CMPZ5244BTRPBFREECT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 0,96296 Kč | 481,48 Kč |
| 1 000 | 0,84412 Kč | 844,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64100 Kč | 1 923,00 Kč |
| 6 000 | 0,56996 Kč | 3 419,76 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


