D-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-26MT80

DigiKey Part Number
VS-26MT80GI-ND
Manufacturer
Manufacturer Product Number
VS-26MT80
Description
BRIDGE RECT 3PHASE 800V 25A D-63
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V QC Terminal D-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
100 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
5-Square, D-63
Supplier Device Package
D-63
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,64000 Kč369,64 Kč
20240,82250 Kč4 816,45 Kč
100202,44840 Kč20 244,84 Kč
500201,34326 Kč100 671,63 Kč
Manufacturers Standard Package
Unit Price without VAT:369,64000 Kč
Unit Price with VAT:447,26440 Kč