Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324KAN

DigiKey Part Number
296-17882-5-ND
Manufacturer
Manufacturer Product Number
LM324KAN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM324KAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
0.5V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324ANTexas Instruments11 125296-9542-5-ND10,84000 KčSimilar
LM324AN/NOPBTexas Instruments5 599296-38582-5-ND24,40000 KčSimilar
LM324NTexas Instruments44 137296-1391-5-ND11,05000 KčSimilar
LM324N/NOPBTexas Instruments3 995296-38583-5-ND24,40000 KčSimilar
LP324NTexas Instruments1 007296-17954-5-ND21,90000 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,42500 Kč74,25 Kč
256,63200 Kč165,80 Kč
1005,76240 Kč576,24 Kč
2505,34736 Kč1 336,84 Kč
5005,09666 Kč2 548,33 Kč
1 0004,89041 Kč4 890,41 Kč
2 5004,67255 Kč11 681,38 Kč
5 0004,54124 Kč22 706,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč