
LM324N/NOPB | |
|---|---|
DigiKey Part Number | 296-38583-5-ND |
Manufacturer | |
Manufacturer Product Number | LM324N/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM324N/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,09280 Kč | 402,32 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| 250 | 13,31524 Kč | 3 328,81 Kč |
| 500 | 12,77518 Kč | 6 387,59 Kč |
| 1 000 | 12,33087 Kč | 12 330,87 Kč |
| 2 500 | 11,86144 Kč | 29 653,60 Kč |
| 5 000 | 11,57855 Kč | 57 892,75 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






