Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 2mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSL3160

DigiKey Part Number
TDSL3160-ND
Manufacturer
Manufacturer Product Number
TDSL3160
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 2mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TDSL3160 Models
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
Vishay Semiconductor Opto Division
Color
Red
Series
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - Test
2mA
Part Status
Active
Millicandela Rating
0.26mcd
Number of Characters
1
Wavelength - Peak
635nm
Size / Dimension
0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)
Power Dissipation (Max)
320mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
10-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1039,56000 Kč395,60 Kč
40026,97823 Kč10 791,29 Kč
80025,60811 Kč20 486,49 Kč
1 20024,90625 Kč29 887,50 Kč
2 00024,11369 Kč48 227,38 Kč
5 20022,86941 Kč118 920,93 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč