




MDLSP2-14M-01 | |
|---|---|
DigiKey Part Number | RPC4326-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-14M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-14M-01 Models |
Category | Length - Overall 0.917" (23.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.138" (3.50mm) |
Series | Support Panel Thickness 0.065" (1.65mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.065" (1.65mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 50 | 7,46680 Kč | 373,34 Kč |
| 100 | 7,00910 Kč | 700,91 Kč |
| 250 | 6,47748 Kč | 1 619,37 Kč |
| 500 | 6,12554 Kč | 3 062,77 Kč |
| 1 000 | 5,81057 Kč | 5 810,57 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

