Direct
Similar
Similar

VS-20CTQ035PBF | |
|---|---|
DigiKey Part Number | 20CTQ035PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ035PBF |
Description | DIODE ARR SCHOTT 35V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-20CTQ035PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 640 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 35 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTQ035-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20CTQ035-M3-ND | 23,97184 Kč | Direct |
| MBR2035CT | SMC Diode Solutions | 0 | MBR2035CTSMC-ND | 7,67679 Kč | Direct |
| MBR2535CTLG | onsemi | 31 | MBR2535CTLGOS-ND | 65,93000 Kč | Similar |
| STPS2045CT | STMicroelectronics | 142 | 497-7550-5-ND | 41,16000 Kč | Similar |





