MBR2035CT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 35 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2035CT

DigiKey Part Number
MBR2035CTSMC-ND
Manufacturer
Manufacturer Product Number
MBR2035CT
Description
DIODE ARRAY SCHOTTKY 35V TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220AB
Voltage - DC Reverse (Vr) (Max)
35 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR1535CTGonsemi0MBR1535CTGOS-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8 0007,67679 Kč61 414,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,67679 Kč
Unit Price with VAT:9,28892 Kč