DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15MQ040HM3/5AT

DigiKey Part Number
VS-15MQ040HM3/5ATGITR-ND - Tape & Reel (TR)
VS-15MQ040HM3/5ATGICT-ND - Cut Tape (CT)
VS-15MQ040HM3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15MQ040HM3/5AT
Description
DIODE SCHOTTKY 40V 1.5A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
134pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
107,40700 Kč74,07 Kč
1005,28060 Kč528,06 Kč
5003,99850 Kč1 999,25 Kč
1 0003,47689 Kč3 476,89 Kč
2 0003,23617 Kč6 472,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,26952 Kč17 021,40 Kč
15 0002,24185 Kč33 627,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč