VS-12CTQ035PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 20,12973 Kč
Datasheet

Similar


onsemi
In Stock: 48
Unit Price: 61,10000 Kč
Datasheet

Similar


onsemi
In Stock: 2 888
Unit Price: 50,82000 Kč
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: 65,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 951
Unit Price: 27,51000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 35 V 6A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CTQ035PBF

DigiKey Part Number
12CTQ035PBF-ND
Manufacturer
Manufacturer Product Number
VS-12CTQ035PBF
Description
DIODE ARR SCHOTT 35V 6A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 6A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 35 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12CTQ035-M3Vishay General Semiconductor - Diodes Division0VS-12CTQ035-M3-ND20,12973 KčDirect
MBR2035CTonsemi48MBR2035CTFS-ND61,10000 KčSimilar
MBR2535CTGonsemi2 888MBR2535CTGOS-ND50,82000 KčSimilar
MBR2535CTLGonsemi31MBR2535CTLGOS-ND65,93000 KčSimilar
STPS1545CTSTMicroelectronics951497-2747-5-ND27,51000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes