
STPS1545CT | |
|---|---|
DigiKey Part Number | 497-2747-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS1545CT |
Description | DIODE ARR SCHOTT 45V 7.5A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 50 | 12,84660 Kč | 642,33 Kč |
| 100 | 11,40190 Kč | 1 140,19 Kč |
| 500 | 8,85948 Kč | 4 429,74 Kč |
| 1 000 | 8,04076 Kč | 8 040,76 Kč |
| 2 000 | 7,35193 Kč | 14 703,86 Kč |
| 5 000 | 6,60647 Kč | 33 032,35 Kč |
| 10 000 | 6,14588 Kč | 61 458,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

