Diode Array 1 Pair Common Cathode 35 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2035CT

DigiKey Part Number
MBR2035CTFS-ND
Manufacturer
Manufacturer Product Number
MBR2035CT
Description
DIODE ARR SCHOTT 35V 20A TO2203
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2035CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2045CTSTMicroelectronics142497-7550-5-ND41,16000 KčSimilar
In-Stock: 48
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
5030,27920 Kč1 513,96 Kč
10027,28900 Kč2 728,90 Kč
50022,04244 Kč11 021,22 Kč
1 00020,35651 Kč20 356,51 Kč
2 00018,93925 Kč37 878,50 Kč
5 00018,44149 Kč92 207,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč