VLZ22A-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10080 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 90,54363 Kč
Datasheet
Zener Diode 20.68 V 500 mW Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLZ22A-GS18

DigiKey Part Number
VLZ22A-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLZ22A-GS18
Description
DIODE ZENER 20.68V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 20.68 V 500 mW Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
40 µA @ 19.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLZ22A-GS18Vishay General Semiconductor - Diodes Division0TLZ22A-GS18-ND1,10080 KčDirect
1N5541BUR-1Microchip Technology01N5541BUR-1-ND90,54363 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes