TLZ22A-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,00849 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 90,54363 Kč
Datasheet
Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ22A-GS18

DigiKey Part Number
TLZ22A-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ22A-GS18
Description
DIODE ZENER 22V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 nA @ 19.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLL5251B BK PBFREECentral Semiconductor Corp01514-CLL5251BBKPBFREE-ND1,00849 KčUpgrade
1N5541BUR-1Microchip Technology01N5541BUR-1-ND90,54363 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,10080 Kč11 008,00 Kč
20 0001,00294 Kč20 058,80 Kč
30 0000,95306 Kč28 591,80 Kč
50 0000,89700 Kč44 850,00 Kč
70 0000,86380 Kč60 466,00 Kč
100 0000,83153 Kč83 153,00 Kč
250 0000,78218 Kč195 545,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10080 Kč
Unit Price with VAT:1,33197 Kč