12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT05B1-DD1-G-08

DigiKey Part Number
VCUT05B1-DD1-G-08GITR-ND - Tape & Reel (TR)
VCUT05B1-DD1-G-08GICT-ND - Cut Tape (CT)
VCUT05B1-DD1-G-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUT05B1-DD1-G-08
Description
TVS DIODE 5.5VWM 12.5V LLP10062M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M
Datasheet
 Datasheet
EDA/CAD Models
VCUT05B1-DD1-G-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
38W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 145°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,71500 Kč27,15 Kč
1001,76820 Kč176,82 Kč
5001,68400 Kč842,00 Kč
1 0001,45245 Kč1 452,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,18406 Kč9 472,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč