
VBUS54CV-HSF-G4-08 | |
|---|---|
DigiKey Part Number | VBUS54CV-HSF-G4-08TR-ND - Tape & Reel (TR) VBUS54CV-HSF-G4-08CT-ND - Cut Tape (CT) VBUS54CV-HSF-G4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS54CV-HSF-G4-08 |
Description | TVS DIODE 5.5VWM 22VC LLP75-6L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L |
Datasheet | Datasheet |
EDA/CAD Models | VBUS54CV-HSF-G4-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 242W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,59900 Kč | 95,99 Kč |
| 100 | 6,18870 Kč | 618,87 Kč |
| 500 | 4,71520 Kč | 2 357,60 Kč |
| 1 000 | 4,29294 Kč | 4 292,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68010 Kč | 11 040,30 Kč |
| 6 000 | 3,37133 Kč | 20 227,98 Kč |
| 9 000 | 3,21398 Kč | 28 925,82 Kč |
| 15 000 | 2,90489 Kč | 43 573,35 Kč |
| 21 000 | 2,84680 Kč | 59 782,80 Kč |
| 30 000 | 2,80228 Kč | 84 068,40 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |











