22V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS54CV-HSF-G4-08

DigiKey Part Number
VBUS54CV-HSF-G4-08TR-ND - Tape & Reel (TR)
VBUS54CV-HSF-G4-08CT-ND - Cut Tape (CT)
VBUS54CV-HSF-G4-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS54CV-HSF-G4-08
Description
TVS DIODE 5.5VWM 22VC LLP75-6L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L
Datasheet
 Datasheet
EDA/CAD Models
VBUS54CV-HSF-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
242W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,94300 Kč139,43 Kč
1009,09420 Kč909,42 Kč
5007,00536 Kč3 502,68 Kč
1 0006,33174 Kč6 331,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,47607 Kč16 428,21 Kč
6 0005,04519 Kč30 271,14 Kč
9 0004,82562 Kč43 430,58 Kč
15 0004,57899 Kč68 684,85 Kč
21 0004,43297 Kč93 092,37 Kč
30 0004,29104 Kč128 731,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč