
VBUS051BD-HD1-GS08 | |
|---|---|
DigiKey Part Number | 751-1447-2-ND - Tape & Reel (TR) 751-1447-1-ND - Cut Tape (CT) 751-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS051BD-HD1-GS08 |
Description | TVS DIODE 5VWM 16VC LLP1006-2L |
Customer Reference | |
Detailed Description | 16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VBUS051BD-HD1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| 1 000 | 2,49645 Kč | 2 496,45 Kč |
| 2 000 | 2,23660 Kč | 4 473,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,83341 Kč | 14 667,28 Kč |
| 16 000 | 1,67834 Kč | 26 853,44 Kč |
| 24 000 | 1,59932 Kč | 38 383,68 Kč |
| 40 000 | 1,51052 Kč | 60 420,80 Kč |
| 56 000 | 1,45795 Kč | 81 645,20 Kč |
| 80 000 | 1,40683 Kč | 112 546,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










