29V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS03B1-SD0-G4-08

DigiKey Part Number
112-VBUS03B1-SD0-G4-08TR-ND - Tape & Reel (TR)
112-VBUS03B1-SD0-G4-08CT-ND - Cut Tape (CT)
112-VBUS03B1-SD0-G4-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS03B1-SD0-G4-08
Description
TVS DIODE 3.3VWM 29VC CLP0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
29V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.29pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,01900 Kč50,19 Kč
1003,14550 Kč314,55 Kč
5002,33498 Kč1 167,49 Kč
1 0002,07229 Kč2 072,29 Kč
2 0001,85077 Kč3 701,54 Kč
5 0001,61063 Kč8 053,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,38620 Kč20 793,00 Kč
30 0001,27314 Kč38 194,20 Kč
45 0001,21555 Kč54 699,75 Kč
75 0001,15083 Kč86 312,25 Kč
105 0001,11251 Kč116 813,55 Kč
150 0001,07526 Kč161 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč