
SP4320-01WTG | |
|---|---|
DigiKey Part Number | 18-SP4320-01WTGTR-ND - Tape & Reel (TR) 18-SP4320-01WTGCT-ND - Cut Tape (CT) 18-SP4320-01WTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4320-01WTG |
Description | 5V 3A +30/-22KV UDFN3810-9L DIOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-XFDFN, FCDFN |
Voltage - Reverse Standoff (Typ) 20V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 100 | 6,12730 Kč | 612,73 Kč |
| 500 | 4,65162 Kč | 2 325,81 Kč |
| 1 000 | 4,17527 Kč | 4 175,27 Kč |
| 2 000 | 3,77412 Kč | 7 548,24 Kč |
| 5 000 | 3,33972 Kč | 16 698,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,55926 Kč | 25 592,60 Kč |
| 20 000 | 2,46356 Kč | 49 271,20 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


