6V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP2271ZC.F

DigiKey Part Number
600-RCLAMP2271ZC.FTR-ND - Tape & Reel (TR)
600-RCLAMP2271ZC.FCT-ND - Cut Tape (CT)
600-RCLAMP2271ZC.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2271ZC.F
Description
1-LINE 22V 0.15PF TVS EOS SLP060
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
12W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom, USB
Part Status
Active
Capacitance @ Frequency
0.15pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
24V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,69500 Kč66,95 Kč
1004,23990 Kč423,99 Kč
5003,17796 Kč1 588,98 Kč
1 0002,83447 Kč2 834,47 Kč
2 0002,54510 Kč5 090,20 Kč
5 0002,23150 Kč11 157,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,93863 Kč29 079,45 Kč
30 0001,79118 Kč53 735,40 Kč
45 0001,71606 Kč77 222,70 Kč
75 0001,63168 Kč122 376,00 Kč
105 0001,58172 Kč166 080,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč