
VB30100S-E3/8W | |
|---|---|
DigiKey Part Number | VB30100S-E3/8WGITR-ND - Tape & Reel (TR) VB30100S-E3/8WGICT-ND - Cut Tape (CT) VB30100S-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB30100S-E3/8W |
Description | DIODE SCHOTTKY 100V 30A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VB30100S-E3/8W Models |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 34,68300 Kč | 346,83 Kč |
| 100 | 23,66270 Kč | 2 366,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,88959 Kč | 14 311,67 Kč |
| 1 600 | 16,54141 Kč | 26 466,26 Kč |
| 2 400 | 15,85479 Kč | 38 051,50 Kč |
| 4 000 | 15,08322 Kč | 60 332,88 Kč |
| 5 600 | 14,62645 Kč | 81 908,12 Kč |
| 8 000 | 14,18260 Kč | 113 460,80 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |







