



284516-2 | |
|---|---|
DigiKey Part Number | A98193-ND |
Manufacturer | |
Manufacturer Product Number | 284516-2 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284516-2 Models |
Category | Current - UL 11 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 43,56700 Kč | 435,67 Kč |
| 25 | 38,02360 Kč | 950,59 Kč |
| 50 | 34,51580 Kč | 1 725,79 Kč |
| 100 | 31,57940 Kč | 3 157,94 Kč |
| 300 | 27,98460 Kč | 8 395,38 Kč |
| 600 | 26,28453 Kč | 15 770,72 Kč |
| 1 200 | 24,94127 Kč | 29 929,52 Kč |
| 5 100 | 23,00926 Kč | 117 347,23 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |













