
V8PAL50-M3/I | |
|---|---|
DigiKey Part Number | V8PAL50-M3/ITR-ND - Tape & Reel (TR) V8PAL50-M3/ICT-ND - Cut Tape (CT) V8PAL50-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAL50-M3/I |
Description | DIODE SCHOTTKY 50V 4A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PAL50-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 50 V | |
Capacitance @ Vr, F | 1400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 12,74800 Kč | 127,48 Kč |
| 100 | 11,28360 Kč | 1 128,36 Kč |
| 500 | 8,79360 Kč | 4 396,80 Kč |
| 1 000 | 7,85645 Kč | 7 856,45 Kč |
| 2 000 | 7,40017 Kč | 14 800,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 6,35150 Kč | 88 921,00 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |






