
V8KM60DUHM3/H | |
|---|---|
DigiKey Part Number | V8KM60DUHM3/HGITR-ND - Tape & Reel (TR) V8KM60DUHM3/HGICT-ND - Cut Tape (CT) V8KM60DUHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8KM60DUHM3/H |
Description | DIODE ARRAY SCHOT 60V 8A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 100 | 11,04910 Kč | 1 104,91 Kč |
| 500 | 8,57432 Kč | 4 287,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,37156 Kč | 11 057,34 Kč |
| 3 000 | 6,76563 Kč | 20 296,89 Kč |
| 4 500 | 6,45688 Kč | 29 055,96 Kč |
| 7 500 | 6,10997 Kč | 45 824,77 Kč |
| 10 500 | 5,90454 Kč | 61 997,67 Kč |
| 15 000 | 5,70490 Kč | 85 573,50 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











