RL78/G13, R5F100 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB-R5F100LE-TB

DigiKey Part Number
QB-R5F100LE-TB-ND
Manufacturer
Manufacturer Product Number
QB-R5F100LE-TB
Description
RL78/G13 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G13, R5F100 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
RL78
Mfr
Utilized IC / Part
RL78/G13, R5F100
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 16-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1367,67000 Kč367,67 Kč
Manufacturers Standard Package
Unit Price without VAT:367,67000 Kč
Unit Price with VAT:444,88070 Kč