Diode 150 V 35A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 35A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

V35PW15HM3/I

DigiKey Part Number
V35PW15HM3/IGITR-ND - Tape & Reel (TR)
V35PW15HM3/IGICT-ND - Cut Tape (CT)
V35PW15HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PW15HM3/I
Description
DIODE SCHOTTKY 150V 35A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 150 V
Capacitance @ Vr, F
1620pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1034,54200 Kč345,42 Kč
10023,55350 Kč2 355,35 Kč
50018,84906 Kč9 424,53 Kč
1 00017,33679 Kč17 336,79 Kč
2 00017,06266 Kč34 125,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50014,83266 Kč66 746,97 Kč
9 00013,96068 Kč125 646,12 Kč
13 50013,94004 Kč188 190,54 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč