


V2PM15HM3/H | |
|---|---|
DigiKey Part Number | V2PM15HM3/HGITR-ND - Tape & Reel (TR) V2PM15HM3/HGICT-ND - Cut Tape (CT) V2PM15HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM15HM3/H |
Description | DIODE SCHOTTKY 150V 2A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V2PM15HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,07570 Kč | 407,57 Kč |
| 500 | 3,04932 Kč | 1 524,66 Kč |
| 1 000 | 2,71777 Kč | 2 717,77 Kč |
| 2 000 | 2,43829 Kč | 4 876,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,16681 Kč | 9 750,65 Kč |
| 9 000 | 1,97442 Kč | 17 769,78 Kč |
| 13 500 | 1,87637 Kč | 25 331,00 Kč |
| 22 500 | 1,76617 Kč | 39 738,82 Kč |
| 31 500 | 1,70090 Kč | 53 578,35 Kč |
| 45 000 | 1,63746 Kč | 73 685,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




