
V2P22L-M3/H | |
|---|---|
DigiKey Part Number | 112-V2P22L-M3/HTR-ND - Tape & Reel (TR) 112-V2P22L-M3/HCT-ND - Cut Tape (CT) 112-V2P22L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P22L-M3/H |
Description | DIODE SCHOTTKY 200V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 200 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 100 | 5,21380 Kč | 521,38 Kč |
| 500 | 3,93418 Kč | 1 967,09 Kč |
| 1 000 | 3,52115 Kč | 3 521,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99564 Kč | 8 986,92 Kč |
| 6 000 | 2,73072 Kč | 16 384,32 Kč |
| 9 000 | 2,59573 Kč | 23 361,57 Kč |
| 15 000 | 2,44400 Kč | 36 660,00 Kč |
| 21 000 | 2,35414 Kč | 49 436,94 Kč |
| 30 000 | 2,26680 Kč | 68 004,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






