Diode 60 V 4.9A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4.9A Surface Mount TO-277A (SMPC)
TO-277A

V20PM63HM3/H

DigiKey Part Number
112-V20PM63HM3/HTR-ND - Tape & Reel (TR)
112-V20PM63HM3/HCT-ND - Cut Tape (CT)
112-V20PM63HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PM63HM3/H
Description
DIODE SCHOTTKY 60V 4.9A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.9A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.9A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 60 V
Capacitance @ Vr, F
3400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,17900 Kč281,79 Kč
10019,00320 Kč1 900,32 Kč
50015,07446 Kč7 537,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,16701 Kč19 750,51 Kč
3 00012,20677 Kč36 620,31 Kč
4 50011,71768 Kč52 729,56 Kč
7 50011,16830 Kč83 762,25 Kč
10 50010,84305 Kč113 852,02 Kč
15 00010,63812 Kč159 571,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč