Diode 150 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

V1FM15HM3/H

DigiKey Part Number
112-V1FM15HM3/HTR-ND - Tape & Reel (TR)
112-V1FM15HM3/HCT-ND - Cut Tape (CT)
112-V1FM15HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V1FM15HM3/H
Description
DIODE SCHOTTKY 150V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V1FM15HM3/H Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Mfr
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.22 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,83840 Kč383,84 Kč
5002,86664 Kč1 433,32 Kč
1 0002,55231 Kč2 552,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15230 Kč6 456,90 Kč
6 0001,95054 Kč11 703,24 Kč
9 0001,84771 Kč16 629,39 Kč
15 0001,73210 Kč25 981,50 Kč
21 0001,66361 Kč34 935,81 Kč
30 0001,59704 Kč47 911,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč