



NCU18XH103E6SRB | |
|---|---|
DigiKey Part Number | 490-18151-2-ND - Tape & Reel (TR) 490-18151-1-ND - Cut Tape (CT) 490-18151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103E6SRB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103E6SRB Models |
Category | B25/85 3434K |
Manufacturer Murata Electronics | B25/100 3455K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3380K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCGS163JF103HT8 | TDK | 5 794 | 445-NTCGS163JF103HT8CT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 5 | 2,83600 Kč | 14,18 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,31920 Kč | 115,96 Kč |
| 100 | 2,19400 Kč | 219,40 Kč |
| 500 | 1,94374 Kč | 971,87 Kč |
| 1 000 | 1,85072 Kč | 1 850,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65562 Kč | 6 622,48 Kč |
| 8 000 | 1,58580 Kč | 12 686,40 Kč |
| 12 000 | 1,54772 Kč | 18 572,64 Kč |
| 20 000 | 1,50245 Kč | 30 049,00 Kč |
| 28 000 | 1,47419 Kč | 41 277,32 Kč |
| 40 000 | 1,44551 Kč | 57 820,40 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |






