
TLV2372IDGKR | |
|---|---|
DigiKey Part Number | 296-11623-2-ND - Tape & Reel (TR) 296-11623-1-ND - Cut Tape (CT) 296-11623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2372IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2372IDGKR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8546ARMZ | Analog Devices Inc. | 317 | AD8546ARMZ-ND | 64,44000 Kč | Similar |
| AD8657ARMZ | Analog Devices Inc. | 1 525 | 505-AD8657ARMZ-ND | 76,33000 Kč | Similar |
| AD8657ARMZ-R7 | Analog Devices Inc. | 1 131 | AD8657ARMZ-R7CT-ND | 76,33000 Kč | Similar |
| NCS20072DMR2G | onsemi | 3 929 | 488-NCS20072DMR2GCT-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,42300 Kč | 254,23 Kč |
| 25 | 23,08280 Kč | 577,07 Kč |
| 100 | 20,52600 Kč | 2 052,60 Kč |
| 250 | 19,30468 Kč | 4 826,17 Kč |
| 500 | 18,56890 Kč | 9 284,45 Kč |
| 1 000 | 18,44335 Kč | 18 443,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,32375 Kč | 43 309,38 Kč |
| 5 000 | 16,93834 Kč | 84 691,70 Kč |
| 7 500 | 16,74535 Kč | 125 590,12 Kč |
| 12 500 | 16,53150 Kč | 206 643,75 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |




