
NTCGS163JF103HT8 | |
|---|---|
DigiKey Part Number | 445-NTCGS163JF103HT8TR-ND - Tape & Reel (TR) 445-NTCGS163JF103HT8CT-ND - Cut Tape (CT) 445-NTCGS163JF103HT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS163JF103HT8 |
Description | NTC,10K,3%,0603,150C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Power - Max 125 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 5 | 2,54400 Kč | 12,72 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 25 | 2,19400 Kč | 54,85 Kč |
| 50 | 2,06460 Kč | 103,23 Kč |
| 100 | 1,95420 Kč | 195,42 Kč |
| 500 | 1,72766 Kč | 863,83 Kč |
| 1 000 | 1,64425 Kč | 1 644,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,46906 Kč | 5 876,24 Kč |
| 8 000 | 1,40626 Kč | 11 250,08 Kč |
| 12 000 | 1,37200 Kč | 16 464,00 Kč |
| 20 000 | 1,33128 Kč | 26 625,60 Kč |
| 28 000 | 1,30585 Kč | 36 563,80 Kč |
| 40 000 | 1,28006 Kč | 51 202,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

