


V12PL63HM3/H | |
|---|---|
DigiKey Part Number | 112-V12PL63HM3/HTR-ND - Tape & Reel (TR) 112-V12PL63HM3/HCT-ND - Cut Tape (CT) 112-V12PL63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PL63HM3/H |
Description | DIODE SCHOTTKY 60V 12A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 60 V | |
Capacitance @ Vr, F | 2600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 15,49300 Kč | 154,93 Kč |
| 100 | 12,07640 Kč | 1 207,64 Kč |
| 500 | 9,43334 Kč | 4 716,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,76084 Kč | 10 141,26 Kč |
| 3 000 | 6,57813 Kč | 19 734,39 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |











