315 mA 1 kV 1000 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508.315MXP

DigiKey Part Number
F3568-ND
Manufacturer
Manufacturer Product Number
0508.315MXP
Description
FUSE CERM 315MA 1KVAC 1000VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
315 mA 1 kV 1000 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.0071
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance
9.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
5182,89200 Kč914,46 Kč
10168,76100 Kč1 687,61 Kč
50139,92220 Kč6 996,11 Kč
100129,00540 Kč12 900,54 Kč
250115,79220 Kč28 948,05 Kč
500108,04772 Kč54 023,86 Kč
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč