
US1MHE3_A/I | |
|---|---|
DigiKey Part Number | US1MHE3_A/IGITR-ND - Tape & Reel (TR) US1MHE3_A/IGICT-ND - Cut Tape (CT) US1MHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1MHE3_A/I |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,81200 Kč | 58,12 Kč |
| 100 | 4,52010 Kč | 452,01 Kč |
| 500 | 3,49402 Kč | 1 747,01 Kč |
| 1 000 | 2,64395 Kč | 2 643,95 Kč |
| 2 000 | 2,54126 Kč | 5 082,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,08281 Kč | 15 621,07 Kč |
| 15 000 | 2,01010 Kč | 30 151,50 Kč |
| 22 500 | 1,96070 Kč | 44 115,75 Kč |
| 37 500 | 1,89694 Kč | 71 135,25 Kč |
| 52 500 | 1,89689 Kč | 99 586,72 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |











