N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R230CFD7AATMA1

DigiKey Part Number
448-IPB65R230CFD7AATMA1TR-ND - Tape & Reel (TR)
448-IPB65R230CFD7AATMA1CT-ND - Cut Tape (CT)
448-IPB65R230CFD7AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R230CFD7AATMA1
Description
AUTOMOTIVE_COOLMOS PG-TO263-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R230CFD7AATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 260µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1044 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1052,51600 Kč525,16 Kč
10036,66880 Kč3 666,88 Kč
50029,91670 Kč14 958,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,72618 Kč27 726,18 Kč
2 00025,89862 Kč51 797,24 Kč
3 00024,96788 Kč74 903,64 Kč
5 00024,44167 Kč122 208,35 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč