
US1MHE3_A/H | |
|---|---|
DigiKey Part Number | US1MHE3_A/HGITR-ND - Tape & Reel (TR) US1MHE3_A/HGICT-ND - Cut Tape (CT) US1MHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1MHE3_A/H |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1MHE3_A/H Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,04580 Kč | 504,58 Kč |
| 500 | 3,80358 Kč | 1 901,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,11202 Kč | 5 601,64 Kč |
| 3 600 | 2,81980 Kč | 10 151,28 Kč |
| 5 400 | 2,67083 Kč | 14 422,48 Kč |
| 9 000 | 2,50333 Kč | 22 529,97 Kč |
| 12 600 | 2,40412 Kč | 30 291,91 Kč |
| 18 000 | 2,30769 Kč | 41 538,42 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









